Filter Your Search
1 - 1 of 1 results
|
RH10150R0FS03
Vishay Intertechnologies
|
$21.1600 | Yes | Active | 150 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |