Filter Your Search
1 - 3 of 3 results
|
RH4580A-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 400 mW | 8.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | RADIATION HARDENED | 0.84 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
RH4580A-1E3
Microsemi Corporation
|
Check for Price | Obsolete | 400 mW | 8.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | RADIATION HARDENED | 0.84 mV/°C | 5 % | O-LALF-W2 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
RH4580A
Microsemi Corporation
|
Check for Price | No | Transferred | 4 mA | 400 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | RADIATION HARDENED | 25 Ω | 0.64 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |