Filter Your Search
1 - 1 of 1 results
|
RH73H1E18MJTN
TE Connectivity
|
Check for Price | Yes | Active | 18 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 30 V | e4 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Silver (Ag) | WRAPAROUND | 300 µm | 1.04 mm | 500 µm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |