Filter Your Search
1 - 1 of 1 results
![]() |
RHF1401KSO1
STMicroelectronics
|
Check for Price | Active | 2.5 V | 2 V | 1 | 0.018311 % | 14 | 20 MHz | YES | ADC, PIPELINED | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | R-CDSO-G48 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | HSSOP | SSOP48,.48 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 635 µm | DUAL | 9.65 mm | 2.72 mm | 15.75 mm | STMICROELECTRONICS | SOIC | HSSOP, SSOP48,.48 | 48 | compliant | 3A001.A.2.C | 8542.39.00.01 | STMicroelectronics |