Filter Your Search
1 - 10 of 20 results
|
RHRD440CCS
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRD440CC
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-251AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRD440CCS9A
Intersil Corporation
|
Check for Price | Obsolete | 4 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | unknown | EAR99 | 8541.10.00.80 | TO-252 | R-PSSO-G2 | 3 | |||||||||||||||
|
RHRD440S
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RHRD440
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-251 | TO-251, 2 PIN | 3 | |||||||
|
RHRD440CCS
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | YES | 400 V | 2 | HYPER FAST RECOVERY | 32.5 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||||||||
|
RHRD440S
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RHRD440S9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | TO-252 | TO-252AA VARIANT, 3 PIN | 4 | |||||||||
|
RHRD440S
Rochester Electronics LLC
|
Check for Price | No | Active | 4 A | 35 ns | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | COMMERCIAL | R-PSSO-G2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
RHRD440
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 4 A | 35 ns | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | COMMERCIAL | R-PSIP-T2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | R-PSIP-T2 |