Filter Your Search
1 - 4 of 4 results
|
RHRU7560
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 75 A | 2.1 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 750 A | 1 | Not Qualified | R-PSFM-D1 | e0 | 175 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-218 | TO-218, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RHRU7560
Rochester Electronics LLC
|
Check for Price | No | No | Active | 75 A | 60 ns | 190 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 750 A | 1 | COMMERCIAL | R-PSFM-D1 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | ROCHESTER ELECTRONICS LLC | R-PSFM-D1 | unknown | ||||||||||
|
RHRU7560
Harris Semiconductor
|
Check for Price | No | Obsolete | 75 A | 2.1 V | 60 ns | 500 µA | 190 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 750 A | 1 | Not Qualified | R-PSFM-D1 | e0 | 175 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | HARRIS SEMICONDUCTOR | R-PSFM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
RHRU7560
Intersil Corporation
|
Check for Price | No | Transferred | 75 A | 2.1 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 750 A | 1 | Not Qualified | R-PSFM-D1 | e0 | 175 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | INTERSIL CORP | TO-218 | TO-218, 1 PIN | 1 | not_compliant | EAR99 | 8541.10.00.80 |