Filter Your Search
1 - 10 of 69,826 results
|
PCR0805-4K7J1
Riedon
|
$0.1106 | Yes | Yes | Active | 4.7 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 7 INCH REEL ... more | 70 °C | YES | 150 V | 155 °C | Rectangular | 2 | TR, PAPER, 13 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RIEDON INC | CHIP | unknown | Riedon | |||||||||||
|
CSR1206-0R004F1
Riedon
|
$0.2913 | Yes | Yes | Obsolete | 4 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NON-INDUCTIVE | 80 °C | YES | 63 mV | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | RIEDON INC | CHIP | unknown | Riedon | ||||||||||
|
CSR25120R04F
Riedon
|
$0.3046 | Yes | Yes | Obsolete | 40 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NON INDUCTIVE | 80 °C | YES | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | RIEDON INC | CHIP | unknown | ||||||||||||||||
|
CSR25120R1F
Riedon
|
$0.3046 | Yes | Yes | Obsolete | 100 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NON-INDUCTIVE | 80 °C | YES | 320 mV | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | RIEDON INC | CHIP | unknown | |||||||||||
|
CSR2512C0R04F
Riedon
|
$0.3046 | Yes | Yes | Obsolete | 40 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 80 °C | YES | 346.4 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed | Tin (Sn) | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | RIEDON INC | CHIP | unknown | ||||||||||
|
CSR2512C0R02F
Riedon
|
$0.3046 | Yes | Yes | Obsolete | 20 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 80 °C | YES | 244.9 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed | Tin (Sn) | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | RIEDON INC | CHIP | unknown | ||||||||||
|
CSR2512A0R1F
Riedon
|
$0.3046 | Yes | Obsolete | 100 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NON INDUCTIVE | 80 °C | YES | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | WRAPAROUND | RIEDON INC | CHIP | compliant | Riedon | EAR99 | 8533.21.00.30 | ||||||||||||||
|
UB5C-5RF1
Riedon
|
$0.4736 | Active | 5 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 194 V | 250 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 6.4 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | unknown | ||||||||||||||
|
UB5C-10RF1
Riedon
|
$0.4736 | Yes | Active | 10 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 194 V | e3 | 250 °C | -55 °C | Tubular | 2 | MATTE TIN | WIRE | 1 mm | 25.4 mm | 6.4 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | Riedon | ||||||||||
|
MSR1-0R01F1
Riedon
|
$0.5250 | Yes | Yes | Active | 10 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF, NON INDUCTIVE | 85 °C | NO | e3 | All-Welded | 2 | BULK | MATTE TIN | WIRE | 1 mm | 3.2 mm | 5.1 mm | 11.4 mm | RIEDON INC | compliant |