Parametric results for: RIF-0... under Power/Signal Relays

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
-
-
Manufacturer Part Number: rif0
Select parts from the table below to compare.
Compare
Compare
RIF-0-RSC-24DC/1AU
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RPT-24DC/21AU
Phoenix Contact
Check for Price Yes Active POWER/SIGNAL RELAY EAR99
RIF-0-RSC-12DC/1
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RSC-12DC/21AU
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RSC-24DC/1
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RSC-24DC/21AU
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RPT-24DC/21
Phoenix Contact
Check for Price Yes Active 24 V 220 mW 2.6667 kΩ 6 A 250 V 250 V 6 A CHANGE-OVER MOMENTARY POWER/SIGNAL RELAY DC 9 mA 1500VA@250VAC 6A@250VAC 40W@220VDC 6A@250VDC Random 8 ms DNVGL; EAC; LR; PRS -40 °C 60 °C AC/DC SILVER TIN OXIDE DIN RAIL 5 BULK 1 FORM C IP20; RT3 NO SNAP ON 6.2 mm 78 mm 93 mm 93mm x 6.2mm x 78mm EAR99 8536.49.00.50
RIF-0-RSC-12DC/21
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RSC-24DC/21
Phoenix Contact
Check for Price Yes Obsolete POWER/SIGNAL RELAY EAR99
RIF-0-RPT-24DC/1
Phoenix Contact
Check for Price Yes Active 24 V 216 mW 2.667 kΩ 3 A 250 V 250 V 3 A SPST MOMENTARY POWER/SIGNAL RELAY DC 9 mA 3A@250VAC 3A@250VDC Random 5 ms 8 ms DNV GL; DIN EN 50178; EAC; LR; PRS: UL -40 °C 60 °C AC/DC DIN-RAIL MOUNT BULK 1 FORM A IP20; RT3 NO 6.2 mm 66 mm 93 mm 93mm x 6.2mm x 66mm EAR99 8536.49.00.50