Filter Your Search
1 - 10 of 340 results
|
|
RJ45-ECS
TE Connectivity
|
$7.6322 | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ45-ECS-NR
TE Connectivity
|
$7.7888 | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ45-ECS-4-NR
TE Connectivity
|
$7.9127 | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ45-ECS-6-NR
TE Connectivity
|
$7.9266 | Yes | Active | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ45SJS11AC010X
Conec Corporation
|
$11.9542 | Yes | Active | W/ GREEN AND YELLOW LED | e4 | UL | 85 °C | -40 °C | 1.27 mm | EAR99 | 8536.69.40.30 | SPLIT BOARD LOCK | 0.524 inch | 1.067 inch | 0.68 inch | RECEPTACLE | RJ CONNECTOR | GOLD (50) OVER NICKEL | GOLD OVER NICKEL | MALE | COPPER ALLOY | 20 mΩ | TELCOM, MODULAR | 2100VAC V | 1000 Cycles | BLACK | GLASS FILLED POLYAMIDE | LOCKING | MOUNTING FLANGE | RIGHT ANGLE | BOARD | 1 | RECTANGULAR | NICKEL | COPPER ALLOY | SURFACE MOUNT | 8 | ||||||||||||||||||||||||||||||||||||
|
|
RJ45-FT
TE Connectivity
|
$16.1336 | Yes | Active | EAR99 | 8536.69.40.30 | RJ CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ45-8LC1-S
TE Connectivity / Corcom
|
Check for Price | Transferred | STANDARD: RJ45; SHIELDED | 2.54 mm | EAR99 | 8536.69.40.30 | SPLIT BOARD LOCK | 0.62 inch | 0.9 inch | 0.78 inch | TELECOM AND DATACOM CONNECTOR | FEMALE | TELCOM, MODULAR | GLASS FILLED POLYESTER | LOCKING | RIGHT ANGLE | BOARD | 1 | STAGGERED | COPPER ALLOY | SOLDER | 8 | Unknown | RECTANGULAR | NO | NO | YES | NO | NO | NO | 2 | 1 | GENERAL PURPOSE | 2.54 mm | POLARIZED HOUSING | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
|
RJ4-50V2R2ME3#-T2
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 µF | 50 V | 22 mA | 20 % | 90.5 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | TR | 5 mm | 5 mm | 11 mm | EAR99 | 8532.22.00.20 | Unknown | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ4-50V2R2MX
ELNA America Inc
|
Check for Price | Obsolete | 2.2 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 105 °C | -55 °C | 2 | Radial | EAR99 | Unknown | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
RJ4-50V2R2ME3#
ELNA America Inc
|
Check for Price | Yes | End Of Life | 2.2 µF | 50 V | 22 mA | 20 % | 90.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | EAR99 | 8532.22.00.20 | Unknown | , |