Filter Your Search
1 - 3 of 3 results
|
RJC07RB203K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 20 kΩ | 10 % | 750 mW | 2826 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 40 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Top Adjust | 3 | 13 | RECTANGULAR PACKAGE | BULK | 4680 deg | WIRE | 5 mm | 17.5 mm | 7 mm | 6.6 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | ||||
|
RJC07RB203
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 40 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 13 | 4680 deg | WIRE | 5 mm | 17.5 mm | 7 mm | 6.6 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | ROHS COMPLIANT | |||||||
|
RJC07RB203M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 750 mW | 2826 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 40 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Top Adjust | 3 | 13 | RECTANGULAR PACKAGE | BULK | 4680 deg | WIRE | 5 mm | 17.5 mm | 7 mm | 6.6 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | PCB Mount, 2826 |