Filter Your Search
1 - 10 of 17 results
|
RJH-50V221MH6#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#-S1
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#-GA0
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 220 µF | 50 V | 876 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 112 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | NO | WIRE | 10 mm | 25 mm | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
RJH-50V221MH6#-F58
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#-G99
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#-G9
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#Q
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 220 µF | 50 V | 876 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 112 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | NO | WIRE | 10 mm | 25 mm | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJH-50V221MH6#-T2
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | TR | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
RJH-50V221MH6#-G60
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 50 V | 876 mA | 20 % | 754 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |