Filter Your Search
1 - 10 of 17 results
|
RJH-63V471MI8#-G96
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-G9
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-G59
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 470 µF | 63 V | 1.47 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 298 µA | 0.09 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | NO | WIRE | 12.5 mm | 35 mm | TAIYO YUDEN CO LTD | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||
|
RJH-63V471MI8#-G95
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-S1
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-G55
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-F51
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-G60
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
RJH-63V471MI8#-GAS
ELNA America Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 1.47 A | 20 % | 283 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |