Filter Your Search
1 - 3 of 3 results
|
RK14K12D0A18
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 50 kΩ | 20 % | THROUGH HOLE MOUNT | LOGARITHMIC | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -10 °C | VERTICAL | 2 | 7 | 1 | RECTANGULAR PACKAGE | FLAT | ALPS ALPINE CO LTD | unknown | ||||||||||||
|
RK14K12D0A5V
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LOGARITHMIC | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -10 °C | VERTICAL | Rectangular | 2 | 7 | 1 | TRAY | 300 deg | FLAT | 3.2 mm | 7.5 mm | 16.4 mm | 14 mm | ALPS ALPINE CO LTD | unknown | ||||
|
RK14K12D0A1X
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 10 kΩ | 20 % | THROUGH HOLE MOUNT | LOGARITHMIC | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -10 °C | VERTICAL | 2 | 7 | 1 | RECTANGULAR PACKAGE | FLAT | ALPS ELECTRIC CO LTD | unknown | EAR99 |