Filter Your Search
1 - 1 of 1 results
|
RK73B1HTBK103J
KOA Corporation
|
Check for Price | Obsolete | 10 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | KOA CORP | SMT, 0201 | unknown | EAR99 | 8533.21.00.30 |