Filter Your Search
1 - 1 of 1 results
|
RK73B1JLTDD201J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | SMT, 0603 | not_compliant | EAR99 | 8533.21.00.30 |