Filter Your Search
1 - 2 of 2 results
|
RK73H1ELTP3831F
KOA Corporation
|
Check for Price | No | No | Contact Manufacturer | 3.83 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | PRECISION | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN LEAD OVER NICKEL | WRAPAROUND | KOA CORP | , 0402 | unknown | |||||||||||||
|
RK73H1ELTP3831F
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 3.83 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | not_compliant | EAR99 | 8533.21.00.30 | KOA Speer |