Filter Your Search
1 - 1 of 1 results
|
RK73H1ERTTPD4700F
KOA Corporation
|
Check for Price | Active | 470 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA CORP | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |