Filter Your Search
1 - 1 of 1 results
|
RK73H1ETTP7684F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.68 MΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |