Filter Your Search
1 - 1 of 1 results
|
RK73H1JRTBK4751F
KOA Corporation
|
Check for Price | Yes | Active | 4.75 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |