Filter Your Search
1 - 1 of 1 results
|
RK73H2AT9311F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 9.31 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |