Parametric results for: RK73H2ATTD16R0F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2attd16r0f
Select parts from the table below to compare.
Compare
Compare
RK73H2ATTD16R0F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 16 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30 KOA Speer