Filter Your Search
1 - 1 of 1 results
|
RK73H2BGBK1501F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8, PRECISION | 70 °C | YES | 200 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Bulk | GOLD OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |