Filter Your Search
1 - 1 of 1 results
|
RK73H2ERTTDD3241F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3.24 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |