Filter Your Search
1 - 2 of 2 results
|
RKC8BD223J
KOA Corporation
|
Check for Price | Not Recommended | 22 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 22 kΩ | BUSSED | 1 | 70 °C | 22 kΩ | NO | 200 V | e1 | 155 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.5 mm | 23.4 mm | 2.5 mm | KOA CORP | SIP, 9210 | unknown | EAR99 | 8533.21.00.50 | |||
|
RKC8BD223J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 22 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 22 kΩ | BUSSED | 1 | 70 °C | 22 kΩ | NO | 200 V | e1 | 155 °C | -55 °C | Rectangular | 8 | 9 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.5 mm | 23.4 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 |