Parametric results for: RKL15ED under Array/Network Resistors

Filter Your Search

1 - 10 of 17,448 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rkl1
Select parts from the table below to compare.
Compare
Compare
RKL11ADSTB101G
KOA Speer Electronics Inc
Check for Price Yes Not Recommended 100 Ω 2 % 125 mW THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Series 1 NO 100 V e1 125 °C -55 °C Rectangular 11 12 RECTANGULAR PACKAGE Magazine TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 5.08 mm 30.48 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99
RKL11BDSTP301G
KOA Speer Electronics Inc
Check for Price Yes Not Recommended 300 Ω 2 % 1.25 W THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 300 Ω BUSSED 1 70 °C 300 Ω NO 100 V e1 125 °C -55 °C Rectangular 11 12 RECTANGULAR PACKAGE Magazine TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 5.08 mm 30.48 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.50
RKL10RLSTB511/511J
KOA Speer Electronics Inc
Check for Price No Not Recommended 510 Ω 5 % 125 mW 7010 THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 5 NO 100 V e0 125 °C -55 °C Rectangular 2 7 RECTANGULAR PACKAGE Magazine Tin/Lead (Sn/Pb) FLAT 3.3 mm 2.54 mm 5.08 mm 17.78 mm 2.5 mm KOA SPEER ELECTRONICS INC not_compliant EAR99
RKL18RD823/823J
KOA Speer Electronics Inc
Check for Price Yes Not Recommended 82 kΩ 5 % 125 mW THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 9 NO 100 V e1 125 °C -55 °C Rectangular 2 11 RECTANGULAR PACKAGE Bulk TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 5.08 mm 27.94 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99
RKL14RLSTB103/103G
KOA Speer Electronics Inc
Check for Price No Not Recommended 10 kΩ 2 % 125 mW 9010 THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 7 NO 100 V e0 125 °C -55 °C Rectangular 2 9 RECTANGULAR PACKAGE Magazine Tin/Lead (Sn/Pb) FLAT 3.3 mm 2.54 mm 5.08 mm 22.86 mm 2.5 mm KOA SPEER ELECTRONICS INC not_compliant EAR99
RKL10BD622J
KOA Speer Electronics Inc
Check for Price Yes Not Recommended 6.2 kΩ 5 % 1.15 W THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 6.2 kΩ BUSSED 1 70 °C 6.2 kΩ NO 100 V e1 125 °C -55 °C Rectangular 10 11 RECTANGULAR PACKAGE Bulk TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 5.08 mm 27.94 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.50
RKL10ADSTB683J
KOA Speer Electronics Inc
Check for Price Yes Not Recommended 68 kΩ 5 % 125 mW THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM Series 1 NO 100 V e1 125 °C -55 °C Rectangular 10 11 RECTANGULAR PACKAGE Magazine TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 5.08 mm 27.94 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99
RKL12RDSTB221/221G
KOA Speer Electronics Inc
Check for Price Yes Not Recommended 220 Ω 2 % 125 mW 8010 THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER 6 NO 100 V e1 125 °C -55 °C Rectangular 2 8 RECTANGULAR PACKAGE Magazine TIN SILVER COPPER FLAT 3.3 mm 2.54 mm 5.08 mm 20.32 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99
RKL10BLSTB680G
KOA Speer Electronics Inc
Check for Price No Not Recommended 68 Ω 2 % 1.15 W THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 68 Ω BUSSED 1 70 °C 68 Ω NO 100 V e0 125 °C -55 °C Rectangular 10 11 RECTANGULAR PACKAGE Magazine Tin/Lead (Sn/Pb) FLAT 3.3 mm 2.54 mm 5.08 mm 27.94 mm 2.5 mm KOA SPEER ELECTRONICS INC not_compliant EAR99 8533.21.00.50
RKL10CL1003F
KOA Speer Electronics Inc
Check for Price No Not Recommended 100 kΩ 1 % 125 mW THROUGH HOLE MOUNT SIP 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED 1 NO 100 V e0 125 °C -55 °C Rectangular 10 11 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) FLAT 3.3 mm 2.54 mm 5.08 mm 27.94 mm 2.5 mm KOA SPEER ELECTRONICS INC not_compliant EAR99