Parametric results for: RL-051.8DP under Thin Film Resistors

Filter Your Search

1 - 10 of 241 results

|
-
-
-
-
-
-
Manufacturer Part Number: rl051
Select parts from the table below to compare.
Compare
Compare
RL0510S-1R0-F
Susumu Co Ltd
$0.0553 Yes Yes Active 1 Ω 1 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 408.2 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30 Susumu
RL0510S-R10-F
Susumu Co Ltd
$0.0553 Yes Yes Active 100 mΩ 1 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 129.1 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30 Susumu
RL0510S-4R7-F
Susumu Co Ltd
$0.0855 Yes Yes Active 4.7 Ω 1 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 884.9 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RL0510S-R22-F
Susumu Co Ltd
$0.1136 Yes Yes Active 220 mΩ 1 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 191.4 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RL0510T-R056-F
Susumu Co Ltd
Check for Price Yes Yes Active 56 mΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 0,350 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 83.7 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30
RL0510S-R68-G
Susumu Co Ltd
Check for Price Yes Yes Active 680 mΩ 2 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 336.6 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30
RL0510S-R75-F
Susumu Co Ltd
Check for Price Yes Yes Active 750 mΩ 1 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 353.5 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30
RL0510S-1R1-G
Susumu Co Ltd
Check for Price Yes Yes Active 1.1 Ω 2 % 166.6 mW 0402 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 428.1 mV e3 125 °C -55 °C Rectangular 2 TR, Paper MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30
RL0510T-R10-F
Susumu Co Ltd
Check for Price Yes Active 100 mΩ 1 % 166.7 mW 0402 SURFACE MOUNT SMT 0,350 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 129.1 mV e3 125 °C -55 °C Rectangular 2 TR, PAPER MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD compliant EAR99 8533.21.00.30
RL0510S-R062-F
Susumu Co Ltd
Check for Price Yes Yes Active 62 mΩ 1 % 125 mW 0402 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM HIGH-PRECISION YES e3 2 RECTANGULAR PACKAGE TR MATTE TIN WRAPAROUND SUSUMU CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30