Filter Your Search
1 - 9 of 9 results
|
RLM-0816-3F-R010-FNH
Cyntec Co Ltd
|
Check for Price | Active | 10 mΩ | 1 % | 333.3 mW | 0603 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 57.7 mV | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 350 µm | 1.6 mm | 800 µm | CYNTEC CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RLM0816T4F-4-R005-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 500 mW | 0306 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 50 mV | 155 °C | -55 °C | Rectangular | 4 | TR, 7 Inch | ONE SURFACE | 400 µm | 1.6 mm | 800 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM-0510-FL-R020-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 333.3 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 81.6 mV | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 400 µm | 1 mm | 550 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM0816T4F-4-R001-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 500 mW | 0306 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 22.4 mV | 155 °C | -55 °C | Rectangular | 4 | TR, 7 Inch | ONE SURFACE | 400 µm | 1.6 mm | 800 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM-0510-FL-R005-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 333.3 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 40.8 mV | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 400 µm | 1 mm | 550 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM-0510-FL-R009-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Obsolete | 9 mΩ | 1 % | 333.3 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 54.8 mV | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 400 µm | 1 mm | 550 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM-0510-FL-R010-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 10 mΩ | 1 % | 333.3 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 57.7 mV | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 400 µm | 1 mm | 550 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM0816T4F-4-R002-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 2 mΩ | 1 % | 500 mW | 0306 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 31.6 mV | 155 °C | -55 °C | Rectangular | 4 | TR, 7 Inch | ONE SURFACE | 400 µm | 1.6 mm | 800 µm | CYNTEC CO LTD | CHIP | unknown | |||||
|
RLM0816T4F-4-R003-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 500 mW | 0306 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 38.7 mV | 155 °C | -55 °C | Rectangular | 4 | TR, 7 Inch | ONE SURFACE | 400 µm | 1.6 mm | 800 µm | CYNTEC CO LTD | CHIP | unknown |