Filter Your Search
1 - 10 of 63 results
|
RL0402GR-100R82H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 820 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R3H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 300 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R56H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 560 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R22H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 220 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R22L
YAGEO Corporation
|
Check for Price | Yes | Active | 220 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 117.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | CHIP | |||
|
RL0402GR-100R24H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 240 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R091L
YAGEO Corporation
|
Check for Price | Yes | Active | 91 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75.4 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | CHIP | |||
|
RL0402GR-100R36H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 360 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R91H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 910 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0402GR-100R51L
YAGEO Corporation
|
Check for Price | Yes | Active | 510 mΩ | 2 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 178.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | CHIP |