Filter Your Search
1 - 10 of 110 results
|
RL0805GR-100R24H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 240 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-100R51H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 510 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-100R43L
YAGEO Corporation
|
Check for Price | Yes | Active | 430 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 231.8 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||
|
RL0805GR-100R2H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 200 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-100R47H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 470 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-100R024H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 24 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 1200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-100R012H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 12 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-101RL
YAGEO Corporation
|
Check for Price | Yes | Active | 1 Ω | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL0805GR-10R025H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 25 mΩ | 2 % | 125 mW | 0805 | SMT | 1200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
RL0805GR-100R20H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 200 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 |