Filter Your Search
1 - 10 of 184 results
|
RL105H-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RL105FG
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -65 °C | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | PLASTIC, A-405, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RL105F-F
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 600 V | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RL105F
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
RL105-N-2-1-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RL105H
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RL105FG
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
RL105-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 1 | Not Qualified | O-PALF-W2 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RL105-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | O-XALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRL1050CT-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 520 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |