Filter Your Search
1 - 10 of 830 results
|
RL1210JR-130R12H
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 120 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | LASER TRIMMABLE | 70 °C | RL | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RL1210JR-100R01L
Thunder Precision Resistor Co Ltd
|
Check for Price | Contact Manufacturer | 10 mΩ | 5 % | 333.3 mW | 1210 | SURFACE MOUNT | 1500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | WRAPAROUND | THUNDER PRECISION RESISTOR CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||
|
RL1210JR-130R25
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 250 mΩ | 5 % | 500 mW | 1210 | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL1210 (J TOL) | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||
|
RL1210JR-13R04L
YAGEO Corporation
|
Check for Price | Yes | Active | 40 mΩ | 5 % | 500 mW | 1210 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||||
|
RL1210JR-100R43
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 430 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | LASER TRIMMABLE | 70 °C | RL1210 (J TOL) | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RL1210JR-130R024L
Thunder Precision Resistor Co Ltd
|
Check for Price | Contact Manufacturer | 24 mΩ | 5 % | 333.3 mW | 1210 | SURFACE MOUNT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | WRAPAROUND | THUNDER PRECISION RESISTOR CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||
|
RL1210JR-070R025H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 25 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
RL1210JR-100R13L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 130 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 255 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
RL1210JR-10R06H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 60 mΩ | 5 % | 500 mW | 1210 | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||
|
RL1210JR-070R091
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 91 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | LASER TRIMMABLE | 70 °C | RL1210 (J TOL) | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |