Filter Your Search
1 - 10 of 101 results
|
RL2010GK-070R51H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 510 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL2010GK-070R051L
YAGEO Corporation
|
Check for Price | Yes | Active | 51 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 195.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||
|
RL2010GK-070R033L
YAGEO Corporation
|
Check for Price | Yes | Active | 33 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 1200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 157.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||
|
RL2010GK-070R01L
YAGEO Corporation
|
Check for Price | Yes | Active | 10 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 86.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||
|
RL2010GK-070R25H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 250 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL2010GK-070R56H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 560 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL2010GK-070R56L
YAGEO Corporation
|
Check for Price | Yes | Active | 560 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 648.1 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||
|
RL2010GK-07R06H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 60 mΩ | 2 % | 750 mW | 2010 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RL | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
RL2010GK-070R39H
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 390 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RL2010GK-070R62L
YAGEO Corporation
|
Check for Price | Yes | Active | 620 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 681.9 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |