Filter Your Search
1 - 2 of 2 results
|
RL20S472GB14
Vishay Intertechnologies
|
$0.2321 | No | Active | 4.7 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 350 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 810 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
RL20S472GB14
Vishay Dale
|
$1.6258 | No | No | Active | 4.7 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FALME PROOF | 70 °C | NO | 350 V | e0 | MIL-PRF-22684 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 810 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |