Filter Your Search
1 - 10 of 25 results
|
RLR05C2673FRRE5
Vishay Intertechnologies
|
$0.8299 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
RLR05C2673FRRE7
Vishay Intertechnologies
|
$1.2650 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||||
|
RLR05C2673FRRE6
Vishay Intertechnologies
|
$1.4900 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||
|
RLR05C2673FRRSL
Vishay Intertechnologies
|
$1.5421 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||
|
RLR05C2673FRRE619
Vishay Intertechnologies
|
$2.0900 | No | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Axial, | 8533.21.00.90 | |||
|
RLR05C2673FRRE519
Vishay Intertechnologies
|
$2.4100 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C2673FRRSL19
Vishay Intertechnologies
|
$2.6850 | No | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||
|
RLR05C2673FRB14
Vishay Intertechnologies
|
$4.3119 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||
|
RLR05C2673FRBSL
Vishay Intertechnologies
|
$5.2420 | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||
|
RLR05C2673FRRE8
Vishay Intertechnologies
|
Check for Price | No | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED |