Filter Your Search
1 - 3 of 3 results
|
RLR05C4320FPBSL
Vishay Intertechnologies
|
$4.4528 | No | Active | 432 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RLR05C4320FPBSL1
Vishay Intertechnologies
|
Check for Price | Active | 432 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RLR | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | |||||||||||||
|
RLR05C4320FPBSL
Vishay Dale
|
Check for Price | No | No | Active | 432 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |