Filter Your Search
1 - 10 of 34 results
|
RLR05C9090FSRE619
Vishay Intertechnologies
|
$0.6931 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RLR05C9090FSRE5
Vishay Intertechnologies
|
$0.9096 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||
|
RLR05C9090FSRSL
Vishay Dale
|
$0.9127 | No | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | |||
|
RLR05C9090FSRE7
Vishay Intertechnologies
|
$1.4600 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C9090FSRE6
Vishay Intertechnologies
|
$1.4900 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RLR05C9090FSRE719
Vishay Intertechnologies
|
$2.0450 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RLR05C9090FSB14
Vishay Dale
|
$2.0973 | No | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RLR05C9090FSBSL
Vishay Dale
|
$2.4042 | No | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 38.1 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RLR05C9090FSRSL19
Vishay Intertechnologies
|
$2.4550 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||
|
RLR05C9090FSB14
Vishay Intertechnologies
|
$4.1796 | No | Active | 909 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn63Pb37) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |