Filter Your Search
1 - 2 of 2 results
|
RLR07C3012FSB14
Vishay Intertechnologies
|
$1.0846 | No | Active | 30.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 31.75 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | |||||
|
RLR07C3012FSB14
Vishay Dale
|
$1.3666 | No | No | Active | 30.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 31.75 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | Vishay | EAR99 | 8533.21.00.90 |