Filter Your Search
1 - 10 of 13 results
|
RLR32C1500FRRE7
Vishay Intertechnologies
|
$4.4850 | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RLR32C1500FRRE5
Vishay Intertechnologies
|
$5.5457 | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RLR32C1500FRRSL
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | ||||
|
RLR32C1500FRB14
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | |||
|
RLR32C1500FRR64
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | ||||
|
RLR32C1500FR
Vishay Intertechnologies
|
Check for Price | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | AXIAL LEADED | |||||||
|
RLR32C1500FR
Defense Logistics Agency
|
Check for Price | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | -65 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | DEFENSE LOGISTICS AGENCY | unknown | AXIAL LEADED | ||||||||||||||
|
RLR32C1500FRBSL
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | |||
|
RLR32C1500FRRE6
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, | ||||
|
RLR32C1500FR
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Axial, |