Filter Your Search
1 - 2 of 2 results
|
RLS245TE11A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.2 V | 75 ns | 100 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH RELIABILITY | Not Qualified | O-MELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | ROHM CO LTD | O-MELF-R2 | compliant | EAR99 | 8541.10.00.70 | |||
|
RLS245TE-11A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH RELIABILITY | 1 A | Not Qualified | O-LELF-R2 | e3 | NOT SPECIFIED | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-LELF-R2 | compliant |