Filter Your Search
1 - 1 of 1 results
|
RLS4606TE11C
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 4 A | 1 | Not Qualified | O-MELF-R2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-MELF-R2 | compliant | EAR99 | 8541.10.00.70 |