Filter Your Search
1 - 10 of 375 results
|
RM017A100KAP480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 16.645 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM017A102JAJ240
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 500 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 8.132 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A104KAN240
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 500 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 7.751 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM017A102KAZ240
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 500 V | 10 % | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 9.148 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A100JAZ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 15.248 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A100KAL120
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 10 % | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A101MAJ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A100MAJ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A104MAL480
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A103JAN480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 500 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |