Filter Your Search
1 - 10 of 375 results
|
RM017A102KAP650
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 500 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM017A103KAL120
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 500 V | 10 % | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A100MAL360
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A104MAL480
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A102MAL120
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A100MAJ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A101MAJ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A104MAJ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 500 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM017A103JAN480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 nF | 500 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM017A101KAN480
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 500 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |