Filter Your Search
1 - 1 of 1 results
|
RM10J181CTDK-H
Cal-Chip Electronics
|
Check for Price | Obsolete | 180 Ω | 5 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |