Filter Your Search
1 - 2 of 2 results
|
RM262-100-451-5500
AirBorn Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.91 mm | 2 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1050VAC V | NO | .695 N | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.462 inch | 4.512 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||
|
RM262-100-451-5500-076
AirBorn Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.905 mm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | HOLE 0.1 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SET | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.2 inch | 0.572 inch | 4.512 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |