Parametric results for: RM312-071-102-7600 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm31207110
Select parts from the table below to compare.
Compare
Compare
RM312-071-101-5500
AirBorn Inc
$35.4032 Yes Yes Active 71 3 1.91 mm 3 15 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING NO NO e4 NO -65 °C 125 °C PLUG GOLD NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 1.905 mm SOLDER 0.275 inch 0.3 inch 2.165 inch 0.15 inch AIRBORN INC compliant EAR99 8536.69.40.40