Parametric results for: RM312-140-142-5500-H36 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rm3121401
Select parts from the table below to compare.
Compare
Compare
RM312-140-121-5570
AirBorn Inc
$72.8875 Yes Active 140 3 1.905 mm 3 15 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE AU STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING -65 °C 125 °C PLUG STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO ONE STAGGERED 1.905 mm SOLDER 0.275 inch 0.3 inch 3.89 inch 0.15 inch AIRBORN INC compliant EAR99 8536.69.40.40
RM312-140-131-5500
AirBorn Inc
$72.8875 Active 140 3 1.905 mm 3 15 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING -65 °C 125 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO ONE STAGGERED 1.905 mm SOLDER 0.275 inch 0.3 inch 3.89 inch 0.15 inch AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM312-140-111-5501
AirBorn Inc
$78.6115 Yes Active 140 3 15 mΩ 3 A MALE 500 Cycles PANEL POLYPHENYLENE SULFIDE AU BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING 26 AWG 26 AWG -65 °C 125 °C PLUG PREASSEM CONN STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO ONE SOLDER LUG 0.275 inch 0.3 inch 3.89 inch AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM312-140-131-5900
AirBorn Inc
$78.8847 Yes Active 140 3 1.905 mm 3 15 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE AU STRAIGHT BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING -65 °C 125 °C PLUG STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO ONE STAGGERED 1.905 mm SOLDER 0.275 inch 0.3 inch 3.89 inch 0.15 inch AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM312-140-111-5900
AirBorn Inc
$84.6143 Active 140 3 15 mΩ 3 A MALE 500 Cycles PANEL POLYPHENYLENE SULFIDE NOT SPECIFIED BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING 26 AWG 26 AWG -65 °C 125 °C PLUG PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO ONE SOLDER LUG 0.275 inch 0.3 inch 3.89 inch AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM312-140-111-5500
AirBorn Inc
Check for Price Active 140 3 15 mΩ 3 A MALE 500 Cycles PANEL POLYPHENYLENE SULFIDE NOT SPECIFIED BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING 26 AWG 26 AWG -65 °C 125 °C PLUG PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO ONE SOLDER LUG 0.275 inch 0.3 inch 3.89 inch AIRBORN INC compliant