Filter Your Search
1 - 10 of 25 results
|
RM382-011-452-2900
AirBorn Inc
|
$22.0598 | No | No | Active | 11 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM382-023-451-5500
AirBorn Inc
|
$25.0290 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM382-023-451-2900
AirBorn Inc
|
$28.0958 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||
|
RM382-023-461-2900
AirBorn Inc
|
$28.0958 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM382-023-441-2900
AirBorn Inc
|
$28.0958 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM382-035-452-5800
AirBorn Inc
|
$35.3513 | No | No | Active | 35 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||
|
RM382-035-442-5500
AirBorn Inc
|
$35.3513 | No | No | Active | 35 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM382-035-451-2900
AirBorn Inc
|
$36.2796 | Yes | Yes | Active | 35 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||
|
RM382-035-442-2900
AirBorn Inc
|
$38.4276 | No | No | Active | 35 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||
|
RM382-047-441-0256
AirBorn Inc
|
$38.7133 | Active | 47 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.275 inch | 0.552 inch | 1.565 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |