Parametric results for: RM382-152-442-6700-076 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 25 results

|
-
-
Manufacturer Part Number: rm382
Select parts from the table below to compare.
Compare
Compare
RM382-011-452-2900
AirBorn Inc
$22.0598 No No Active 11 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO RECEPTACLE TIN LEAD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM382-023-451-5500
AirBorn Inc
$25.0290 Yes Yes Active 23 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM382-023-451-2900
AirBorn Inc
$28.0958 Yes Yes Active 23 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM382-023-461-2900
AirBorn Inc
$28.0958 Yes Yes Active 23 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM382-023-441-2900
AirBorn Inc
$28.0958 Yes Yes Active 23 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM382-035-452-5800
AirBorn Inc
$35.3513 No No Active 35 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM382-035-442-5500
AirBorn Inc
$35.3513 No No Active 35 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO RECEPTACLE TIN LEAD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM382-035-451-2900
AirBorn Inc
$36.2796 Yes Yes Active 35 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM382-035-442-2900
AirBorn Inc
$38.4276 No No Active 35 3 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO RECEPTACLE Tin/Lead (Sn/Pb) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
RM382-047-441-0256
AirBorn Inc
$38.7133 Active 47 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO .695 N 5 GΩ POLARIZED HOUSING -65 °C 125 °C HOLE .086-.098 RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO LOCKING ONE STAGGERED 2.54 mm SOLDER 0.275 inch 0.552 inch 1.565 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.40