Filter Your Search
1 - 10 of 20 results
|
RM422-220-821-0256
AirBorn Inc
|
$124.0526 | Active | 220 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 5.07 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
RM422-220-832-0256
AirBorn Inc
|
$125.7079 | Active | 220 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | e0 | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 5.07 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
RM422-220-822-0256
AirBorn Inc
|
$125.7079 | No | Active | 220 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | TIN/LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 5.07 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
RM422-220-811-9200
AirBorn Inc
|
$133.9213 | Yes | Yes | Active | 220 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
RM422-220-831-9701
AirBorn Inc
|
$133.9213 | Yes | Yes | Active | 220 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM422-220-821-9100
AirBorn Inc
|
$133.9213 | Yes | Active | GOLD | BOARD CONNECTOR | e4 | GOLD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
RM422-220-811-9600
AirBorn Inc
|
$133.9213 | Yes | Active | 220 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | e4 | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 5.07 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
RM422-220-831-9800
AirBorn Inc
|
$133.9213 | Yes | Yes | Active | 220 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
RM422-220-821-9700
AirBorn Inc
|
$133.9213 | Yes | Yes | Active | 220 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
RM422-220-821-9601
AirBorn Inc
|
$133.9213 | Yes | Yes | Active | 220 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | BERYLLIUM COPPER/BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |