Filter Your Search
1 - 10 of 16 results
|
RM422-300-831-9602
AirBorn Inc
|
$173.0398 | Yes | Yes | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RM422-300-821-9601
AirBorn Inc
|
$173.0398 | Yes | Yes | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RM422-300-831-9601
AirBorn Inc
|
$173.0398 | Yes | Yes | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RM422-300-831-9100
AirBorn Inc
|
$173.0398 | Yes | Active | 300 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | e4 | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 6.57 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
RM422-300-831-9800
AirBorn Inc
|
$173.0398 | Yes | Yes | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||
|
RM422-300-832-9800
AirBorn Inc
|
$174.6962 | No | No | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM422-300-832-9100
AirBorn Inc
|
$174.6962 | No | Active | 300 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | e0 | -65 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 6.57 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
RM422-300-812-9200
AirBorn Inc
|
$174.6962 | No | No | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM422-300-822-9601
AirBorn Inc
|
$174.6962 | No | No | Active | 300 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RM422-300-822-9600
AirBorn Inc
|
$174.6962 | No | Active | 300 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | e0 | -65 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | GUIDE SLOT | ONE | STAGGERED | 1.905 mm | SOLDER | 0.4 inch | 0.315 inch | 6.57 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |